Amphenol SMA1111A2-3GT50G-5-50 SMA Connector Plug Straight Crimp Solder

MPN
SMA1111A2-3GT50G-5-50
Brand
Amphenol
EAN-13
2050000445347
Order Code
50-5999
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock


  • Cable category: RG 174
  • Maximum frequenzy: 18 GHz
  • Type: SMA1111A2-3GT50G-5-50
  • Impedance: 50 Ω
  • Insulation material: PTFE
  • Material: Gold-plated brass
  • Specification: Connector
  • Connection: Crimp
  • Category: SMA connector
  • Connector type: Plug, straight
  • Manufacturer part No.: SMA1111A2-3GT50G-5-50
Type SMA connector
Impedance 50ω
Mounting Direction Straight

Reviews

Be the first to submit a review

Trustpilot