Amphenol SC000044 Motion Grade™ Bullet Connector Socket Metal 1 piece

Image Representative of Range

Amphenol SC000044 Motion Grade™ Bullet Connector Socket Metal 1 piece

MPN
SC000044
Brand
Amphenol
EAN-13
2050002430303
Order Code
11-2825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

Amphenol's SC000044 bullet connector single contact socket is part of the Motion Grade™ series, designed for robust connectivity. Known for its durable construction and reliable performance, it is ideal for dynamic and mobile applications. Typically, it is used in industrial automation and equipment requiring secure, high-quality connections.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Colour Silver
Connection Crimp
Connection Angle 180°
Contact Material Brass gold plated
Current Rating 10A
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 160V
Series MotionGrade™

Reviews

Be the first to submit a review

Trustpilot