Amphenol SC000035 Motion Grade Bullet Connector Metal Plug Pin 1 piece

Image Representative of Range

Amphenol SC000035 Motion Grade Bullet Connector Metal Plug Pin 1 piece

MPN
SC000035
Brand
Amphenol
EAN-13
2050002430297
Order Code
11-2823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.599
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

Amphenol's SC000035 is a bullet connector single contact pin, part of the Motion Grade series, designed for robust and reliable connectivity. This round connector is typically employed in applications requiring high performance and durability in motion control systems. Its precision engineering makes it ideal for industrial automation and machinery connections.
Type Pin
Number of Contacts 1
Gender Plug
Number of Rows N/A
Colour Silver
Connection Crimp
Connection Angle 180°
Contact Material Brass gold plated
Current Rating 10A
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 160V
Series MotionGrade™

Reviews

Be the first to submit a review

Trustpilot