Amphenol RTS 7 12N 8P03 Ecomate Aquarius Connector Plug 8 Pins

MPN
RTS 7 12N 8P03
Brand
Amphenol
EAN-13
2050005077840
Order Code
01-2164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.74
10+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Amphenol RTS 7 12N 8P03 is a bullet connector plug from the Ecomate Aquarius series, featuring 8 pins. This connector is designed for robust and reliable connections, making it suitable for demanding environments. Typical applications include industrial and outdoor equipment where secure and waterproof connections are essential.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, mount
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 21.20mm
Nominal Current 13A
Nominal Voltage 500V
Number of pins 8
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot