Amphenol RTS 6BS 8N 3P Ecomate Aquarius Bullet Connector Plug 3 Pins

MPN
RTS 6BS 8N 3P
Brand
Amphenol
EAN-13
2050005077451
Order Code
01-2157
Country of Origin
China
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.58 £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Amphenol manufactures the RTS 6BS 8N 3P bullet connector, a straight plug featuring three pins. The Ecomate Aquarius series, known for durability, is ideal for electronic and industrial connections. Typical applications include robust outdoor and challenging environment electrical systems.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 0.50mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 7A
Nominal Voltage 250V
Number of pins 3
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot