Amphenol RTS 6BS 14N 8S03 Ecomate Aquarius Connector 8 Pins Straight

MPN
RTS 6BS 14N 8S03
Brand
Amphenol
EAN-13
2050005077727
Order Code
01-2156
Country of Origin
China
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.10 £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Amphenol RTS 6BS 14N 8S03 is a straight bullet connector with 8 pins from the Ecomate Aquarius series. Designed for reliable connectivity, it is commonly used in harsh environments requiring robust and weather-resistant connections. This high-quality connector is ideal for applications in industrial and outdoor settings.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Colour Black
Connection Crimp
Connector Type Connector, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 13A
Nominal Voltage 500V
Number of pins 8
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot