Amphenol RTS 6BS 14N 2P03 Ecomate Aquarius Connector Plug 4 Pins

MPN
RTS 6BS 14N 2P03
Brand
Amphenol
EAN-13
2050005077680
Order Code
01-2155
Country of Origin
China
View Full Product Range (15)

Discontinued


Amphenol's RTS 6BS 14N 2P03 bullet connector is a straight plug featuring four pins, part of the Ecomate Aquarius series. This connector, identified by code 02050005077680, is designed for robust and reliable performance in harsh environments. It is typically used in industrial and outdoor applications where water and dust resistance are required.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 23A
Nominal Voltage 500V
Number of pins 4
Series Ecomate Aquarius

Trustpilot