Amphenol RTS 6BS 14N 19P03 Ecomate Aquarius 19-Pin Straight Plug Connector

MPN
RTS 6BS 14N 19P03
Brand
Amphenol
EAN-13
2050005077666
Order Code
01-2153
Country of Origin
China

Discontinued


Amphenol manufactures the RTS 6BS 14N 19P03 bullet connector, which is a straight plug from the Ecomate Aquarius series featuring 19 pins. Highly reliable and designed for durability, this connector is ideal for industrial and harsh environment applications. The RTS 6BS 14N 19P03 is suitable for use in areas requiring robust and watertight connections.
Type Bullet connector
Number of Contacts 19
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 0.50mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 7A
Nominal Voltage 250V
Number of pins 19
Series Ecomate Aquarius

Trustpilot