Amphenol RTS 6BS 10N 6P03 Ecomate Bullet Connector Plug 6 Pins

MPN
RTS 6BS 10N 6P03
Brand
Amphenol
EAN-13
2050005077581
Order Code
01-2147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £7.62 £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 01/11/2026

Amphenol's RTS 6BS 10N 6P03 is a bullet connector plug featuring a straight design with six pins, belonging to the Ecomate Aquarius series. This connector is renowned for its robust construction and reliable performance in harsh environmental conditions. It is typically used in industrial and commercial applications requiring secure and durable connections.
Type Bullet connector
Number of Contacts 6
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 500V
Number of pins 6
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot