Amphenol RTS 6BS 10N 4P03 Ecomate Bullet Connector Plug 4 Pins Straight

MPN
RTS 6BS 10N 4P03
Brand
Amphenol
EAN-13
2050005056005
Order Code
01-2146
Country of Origin
China
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.25 £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Amphenol RTS 6BS 10N 4P03 is a bullet connector plug designed for use in reliable and durable connections, with a total of four pins. Part of the Ecomate Aquarius series, it is suitable for harsh environments typically found in industrial and outdoor applications. This connector is offered in a straight configuration and is optimal for secure and stable electrical connectivity.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 500V
Number of pins 4
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot