Amphenol RTS 6BS 10N 2S03 Ecomate Aquarius Connector 4 Pins Bullet

MPN
RTS 6BS 10N 2S03
Brand
Amphenol
EAN-13
2050005055992
Order Code
01-2143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Amphenol RTS 6BS 10N 2S03 Bullet connector is a straight, four-pin connector from the Ecomate Aquarius series, designed for robust and reliable performance. Manufactured by Amphenol, it is ideal for applications requiring secure electrical connections in harsh environments. Typical uses include industrial machinery, automotive systems, and outdoor equipment.
Type Connector, straight
Number of Contacts 4
Connector Size 10 mm dia
Colour Black
Connection Crimp
Connection Angle 180°
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP69K
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 500V
Number of pins 4
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot