Amphenol RTFD12B RT 360™ Circular Connector Seal for Plugs & Sockets

Image Representative of Range

Amphenol RTFD12B RT 360™ Circular Connector Seal for Plugs & Sockets

MPN
RTFD12B
Brand
Amphenol
EAN-13
2050001466334
Order Code
11-2819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Amphenol's RTFD12B Circular Connector features bullet connector sealing for enhanced reliability. This product is commonly used in harsh environment applications where a secure and robust connection is needed. Amphenol is renowned for manufacturing connectors that offer high performance and durability.
Type Bullet connector sealing
Gender Plug
Number of Rows N/A (Circular)
Connection Angle 180°
Current Rating 7A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot