Amphenol RTFD10B RT 360™ Seal for Circular Connector Square Flange

Image Representative of Range

Amphenol RTFD10B RT 360™ Seal for Circular Connector Square Flange

MPN
RTFD10B
Brand
Amphenol
EAN-13
2050001466327
Order Code
11-2818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.226
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Amphenol's RTFD10B circular connector features bullet connector sealing for secure electrical connectivity. The durable design is suited for harsh environments, ensuring reliability and performance. Typical applications include automotive and industrial equipment where robust connections are essential.
Type Bullet connector sealing
Number of Rows N/A (Circular)
Connection Angle 180°
Current Rating 7A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot