Amphenol RT360 SS24ML1F Bullet Connector Single Contact Socket 1 piece

MPN
SS24ML1F
Brand
Amphenol
EAN-13
2050001466532
Order Code
11-2851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

Amphenol's SS24ML1F bullet connector single contact is a socket from the RT360™ series of round connectors. This robust component is ideal for secure electrical connections, offering reliability and efficiency. Typical applications include automotive, industrial, and environmental systems requiring durable connectivity solutions.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 16
Cross Section 0.25 mm² (max)
Current Rating 10A
max. cross section 0.25mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™
Wire Gauge (AWG) 26 - 25

Reviews

Be the first to submit a review

Trustpilot