Amphenol RT0712-10SNH Circular Connector Rugged Metal IP67 Industrial

Amphenol RT0712-10SNH Circular Connector Rugged Metal IP67 Industrial

Order Code:

11-2808

Brand: Amphenol MPN: RT0712-10SNH EAN-13: 2050001466174

Discontinued


The Amphenol RT0712-10SNH is a bullet connector designed for dependable performance. With robust construction, it is ideal for industrial and military applications. Manufactured by Amphenol, the connector ensures reliable connectivity in harsh environments.
Type Socket, built-in
Number of Contacts 10
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 20
Current Rating 7A
IP Rating IP67 (when connected)
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 10
Seal Bayonet
Series RT360™

You may also like


Trustpilot