Christmas Opening Hours and Delivery Dates here
Amphenol RT0618-32SNH Circular Connector IP67 Sturdy Metal Build

Amphenol RT0618-32SNH Circular Connector IP67 Sturdy Metal Build

Order Code:

11-2806

Brand: Amphenol MPN: RT0618-32SNH EAN-13: 2050001465412

Discontinued


Amphenol's RT0618-32SNH circular connector is designed for robust and reliable bullet connections. Key attributes include its secure locking mechanism and compatibility with harsh environments. It is typically used in industrial machinery and outdoor equipment applications.
Type Socket, straight
Number of Contacts 32
Current Rating 16A
Case Material Thermoplastic
Connection Crimp
Connection angle 180°
Contact size 20
IP Rating IP67 (when connected)
Max. temperature +90°C
Min. temperature -40°C
Nominal Voltage 400V
Number of contact sizes 32
Seal Bayonet
Series RT360™

Trustpilot