Amphenol RT0618-23SNH Circular Connector Sturdy Metal IP67 Rated

Image Representative of Range

Amphenol RT0618-23SNH Circular Connector Sturdy Metal IP67 Rated

MPN
RT0618-23SNH
Brand
Amphenol
EAN-13
2050001465474
Order Code
11-2805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £24.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Amphenol, the RT0618-23SNH is a robust circular connector designed for secure electrical connections. It features a bullet connector configuration, ideal for industrial and automotive applications. The connector provides reliable performance in harsh environments.
Type Socket, straight
Number of Contacts 23
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 10A
IP Rating IP67 (when connected)
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 23
Number of pins 23
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot