Amphenol RT0618-23PNH Circular Connector Sturdy Metal IP67 Industrial

Image Representative of Range

Amphenol RT0618-23PNH Circular Connector Sturdy Metal IP67 Industrial

MPN
RT0618-23PNH
Brand
Amphenol
EAN-13
2050001465313
Order Code
11-2804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Amphenol circular connector RT0618-23PNH is designed for reliable electrical connections in harsh environments. This bullet connector features durable construction, ensuring secure and efficient performance. Typical applications include military, aerospace, and industrial environments where robust connectivity is essential.
Type Plug, straight
Number of Contacts 23
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 5A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 23
Number of pins 23
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot