Amphenol RT0616-26PNH Circular Connector Sturdy IP67 Metal Industrial

Image Representative of Range

Amphenol RT0616-26PNH Circular Connector Sturdy IP67 Metal Industrial

MPN
RT0616-26PNH
Brand
Amphenol
EAN-13
2050001465245
Order Code
11-2803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £21.12 £17.95
10+ £16.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Amphenol's RT0616-26PNH Circular Connector is a bullet connector known for its durability and reliability. It features robust construction suitable for harsh environments. Typical applications include industrial machinery and automotive systems.
Type Plug, straight
Number of Contacts 26
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 20
Current Rating 10A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 26
Number of pins 26
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot