Amphenol RT0616-19PNH Circular Connector Industrial Sturdy IP67

Image Representative of Range

Amphenol RT0616-19PNH Circular Connector Industrial Sturdy IP67

MPN
RT0616-19PNH
Brand
Amphenol
EAN-13
2050001465306
Order Code
11-2801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Amphenol manufactures the RT0616-19PNH circular connector, featuring a bullet-style design. It is known for its durability and reliability. Typically, it is used in industrial and automotive applications requiring robust connections.
Type Plug, straight
Number of Contacts 19
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 5A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 19
Number of pins 19
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot