Christmas Opening Hours and Delivery Dates here
Amphenol RT0614-4SNH Circular Connector Sturdy Metal IP67 Industrial

Amphenol RT0614-4SNH Circular Connector Sturdy Metal IP67 Industrial

Order Code:

11-2800

Brand: Amphenol MPN: RT0614-4SNH EAN-13: 2050001465504

Discontinued


Amphenol manufactures the RT0614-4SNH Circular Connector known for its robust and durable design. This bullet connector is ideal for harsh environments, ensuring reliable performance. It is typically used in military and aerospace applications for secure and efficient electrical connections.
Type Socket, straight
Number of Contacts 4
Current Rating 7A
Case Material Thermoplastic
Connection Crimp
Connection angle 180°
IP Rating IP67 (when connected)
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 14
Seal Bayonet
Series RT360™

Trustpilot