Amphenol RT0614-12PNH Circular Connector Sturdy IP67 Metal Industrial

Image Representative of Range

Amphenol RT0614-12PNH Circular Connector Sturdy IP67 Metal Industrial

MPN
RT0614-12PNH
Brand
Amphenol
EAN-13
2050001465290
Order Code
11-2799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Amphenol's RT0614-12PNH circular connector is a robust and reliable bullet connector. It features a secure locking mechanism, designed for harsh environments. Typical applications include aerospace, military, and industrial sectors.
Type Plug, straight
Number of Contacts 12
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 10A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 12
Number of pins 12
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot