Amphenol RT0612-8PNH Circular Connector Sturdy IP67 Metal Industrial

Image Representative of Range

Amphenol RT0612-8PNH Circular Connector Sturdy IP67 Metal Industrial

MPN
RT0612-8PNH
Brand
Amphenol
EAN-13
2050001465283
Order Code
11-2798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Amphenol manufactures the RT0612-8PNH Circular Connector, a robust and reliable bullet connector. It features a quick disconnect mechanism suitable for harsh environments. This connector is typically used in industrial and military applications.
Type Plug, straight
Number of Contacts 8
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 5A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 8
Number of pins 8
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot