Amphenol RT0610-4SNH Circular Connector Sturdy Metal IP67 Industrial

Image Representative of Range

Amphenol RT0610-4SNH Circular Connector Sturdy Metal IP67 Industrial

MPN
RT0610-4SNH
Brand
Amphenol
EAN-13
2050001465429
Order Code
11-2797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Amphenol's RT0610-4SNH Circular Connector is a robust component designed for reliable electrical connections. It features a bullet connector interface, offering secure and efficient connectivity. Typical applications include industrial equipment and harsh environments where durability is essential.
Type Socket, straight
Number of Contacts 4
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 20
Current Rating 16A
IP Rating IP67 (when connected)
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 400V
Number of contact sizes 4
Number of pins 4
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot