Amphenol RT018DCG RT 360™ Connector Cap for RT 360™ Series Protection

Image Representative of Range

Amphenol RT018DCG RT 360™ Connector Cap for RT 360™ Series Protection

MPN
RT018DCG
Brand
Amphenol
EAN-13
2050001466419
Order Code
11-2795
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.84 £18.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Amphenol RT018DCG is a bullet connector protective cap designed for robust protection in harsh environments. Manufactured by Amphenol, it safeguards circular connectors from dust and moisture. Typically used in industrial and military applications, it ensures reliability and longevity of connections.
Type Bullet connector protective cap
Number of Rows N/A
Connection Angle 180°
Current Rating 7A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot