Amphenol RT0018-23SNH Circular Connector Metal IP67 Industrial-Grade

Image Representative of Range

Amphenol RT0018-23SNH Circular Connector Metal IP67 Industrial-Grade

MPN
RT0018-23SNH
Brand
Amphenol
EAN-13
2050001466105
Order Code
11-2793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Amphenol RT0018-23SNH Circular Connector is a robust bullet connector designed for reliable electrical connections. Manufactured by Amphenol, it is known for its durability and excellent performance in harsh environments. This connector is typically used in military and aerospace applications.
Type Connector, straight
Number of Contacts 23
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 32A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 600V
Number of contact sizes 23
Number of pins 23
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot