Christmas Opening Hours and Delivery Dates here
Amphenol RT0018-23PNH Circular Connector Sturdy Metal IP67 Industrial

Amphenol RT0018-23PNH Circular Connector Sturdy Metal IP67 Industrial

Order Code:

11-2792

Brand: Amphenol MPN: RT0018-23PNH EAN-13: 2050001465665

Discontinued


Manufactured by Amphenol, the RT0018-23PNH is a robust circular connector. Featuring a bullet connector design, it is suitable for reliable connectivity. This component is typically used in industrial and aerospace applications.
Type Plug, straight
Number of Contacts 23
Current Rating 7A
Case Material Thermoplastic
Connection Crimp
Connection angle 180°
Contact size 16
IP Rating IP67 (when connected)
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 23
Seal Bayonet
Series RT360™

You may also like


Trustpilot