Amphenol RT0016-19SNH Circular Connector Metal IP67 Industrial Use

Image Representative of Range

Amphenol RT0016-19SNH Circular Connector Metal IP67 Industrial Use

MPN
RT0016-19SNH
Brand
Amphenol
EAN-13
2050001466099
Order Code
11-2791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Amphenol RT0016-19SNH circular connector is manufactured by Amphenol and designed for robust electrical connectivity. It features a bullet connector for secure and reliable connections in demanding environments. Typically used in industrial and aerospace applications, it is ideal for ensuring stable connections under challenging conditions.
Type Connector, straight
Number of Contacts 19
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 6A
IP Rating IP67 (when connected)
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 277V
Number of contact sizes 19
Number of pins 19
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot