Amphenol RT0016-19PNH Circular Connector Metal IP67 Industrial Use

Image Representative of Range

Amphenol RT0016-19PNH Circular Connector Metal IP67 Industrial Use

MPN
RT0016-19PNH
Brand
Amphenol
EAN-13
2050001465658
Order Code
11-2790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Amphenol's RT0016-19PNH circular connector features a durable bullet connector design. It offers reliable performance for harsh environments with enhanced connectivity. Typically used in aerospace and industrial applications, it ensures secure and stable electrical connections.
Type Plug, straight
Number of Contacts 19
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 7A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 19
Number of pins 19
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot