Amphenol RT0012-8PNH Connector Sturdy Metal IP67 Industrial Use

Image Representative of Range

Amphenol RT0012-8PNH Connector Sturdy Metal IP67 Industrial Use

MPN
RT0012-8PNH
Brand
Amphenol
EAN-13
2050001465634
Order Code
11-2787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Amphenol RT0012-8PNH circular connector is a durable and reliable component designed for secure electrical connections. It features robust construction suitable for use in demanding environments, commonly utilised in military and aerospace applications. As a bullet connector, it ensures effective signal transmission and easy installation.
Type Plug, straight
Number of Contacts 8
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 3A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of contact sizes 8
Number of pins 8
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot