Christmas Opening Hours and Delivery Dates here
Amphenol RT0012-3PNH Circular Connector Metal Industrial IP67 Compatible

Amphenol RT0012-3PNH Circular Connector Metal Industrial IP67 Compatible

Order Code:

11-2786

Brand: Amphenol MPN: RT0012-3PNH EAN-13: 2050001465627

Discontinued


The Amphenol RT0012-3PNH is a robust circular connector designed for secure and reliable connections. Manufactured by Amphenol, it features a bullet-style connector configuration and supports various industrial applications. Ideal for harsh environments, it ensures durability and stability in electrical circuits.
Type Plug, straight
Number of Contacts 3
Current Rating 10A
Case Material Thermoplastic
Connection Crimp
Connection angle 180°
Contact size 16
IP Rating IP67 (when connected)
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 3
Seal Bayonet
Series RT360™

You may also like


Trustpilot