Amphenol RJHSE5381 Modular Conn R/A RJ45 Shielded 8P Female Shrouded

MPN
RJHSE5381
Order Code
15-9760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
150+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026

The Amphenol Industrial RJHSE5381 is a right-angle RJ45 modular connector designed for high-speed LAN networks. It features a shielded 8-position female shrouded interface, ensuring reliable data transmission and reduced electromagnetic interference. The robust construction makes it suitable for industrial and telecommunications applications. Its compact design allows for easy integration into space-constrained environments.
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Shielded Shrouded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot