Amphenol RJHSE5081 RJ45 Connector R/A Female Unshrouded 8P8C Ethernet

MPN
RJHSE5081
Order Code
15-9801
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
150+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 03/11/2026

The Amphenol Industrial RJHSE5081 is an RJ45 connector designed for Ethernet applications. It features a right-angle, female configuration with unshrouded 8P8C contacts. The connector ensures reliable high-speed network connections. It is typically used in networking equipment, data communication, and industrial applications.
Type RJ45 Socket
Gender Socket
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot