Amphenol QXRT20 RT360 Bullet Connector Extractor Extraction Tool 1 piece

Image Representative of Range

Amphenol QXRT20 RT360 Bullet Connector Extractor Extraction Tool 1 piece

MPN
QXRT20
Brand
Amphenol
EAN-13
2050001465535
Order Code
11-2785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Amphenol QXRT20 Bullet Connector Extractor is part of the RT360™ series of round connectors. It is designed to facilitate easy removal of bullet connectors. Typically used in industrial and automotive applications, it enhances efficiency in wiring tasks.
Type Bullet connector extractor
Connection Angle 180°
Current Rating 5A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Series RT360™
Wire Gauge (AWG) 20

Reviews

Be the first to submit a review

Trustpilot