Amphenol QXRT12 RT360 Bullet Connector Extractor for Crimp Contacts

Image Representative of Range

Amphenol QXRT12 RT360 Bullet Connector Extractor for Crimp Contacts

MPN
QXRT12
Brand
Amphenol
EAN-13
2050001465559
Order Code
11-2783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Amphenol's QXRT12 bullet connector extractor is part of the RT360™ series of round connectors. This tool is designed for efficiently removing and handling bullet connectors. It is typically used in electrical and electronic equipment maintenance and repair applications.
Type Bullet connector extractor
Cable Ø (max.) 2.5mm
Cable Ø range 2.5 - 2.5mm
Cable Ø up to 2.5mm
Connection Angle 180°
Current Rating 3A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Series RT360™
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot