Amphenol N02 016 0003 1 Crimp Pin for C16-1 and C16-3 Series

MPN
N02 016 0003 1
Brand
Amphenol
EAN-13
2050000365539
Order Code
50-7287
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £36.24
100+ £30.58
500+ £28.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 852 in stock

Crimp contacts for the Amphenol C16-1 and C16-3 series circular connectors.
  • Connection: Crimp
  • Compatible with: Series C16-1 and C16-3
  • Nominal voltage: 250V
  • Cross section: 0.14 - 0.5mm²
  • Manufacturer part No.: N02 016 0003 1
  • Nominal current: 10A
  • Sold singly
Type Bullet connector single contact
Wire Gauge (AWG) 20-17
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot