Amphenol MRJR9481MC Harsh RJ45 Cat6A IP67 Vertical Shrouded Female LEDs

Image Representative of Range

Amphenol MRJR9481MC Harsh RJ45 Cat6A IP67 Vertical Shrouded Female LEDs

MPN
MRJR9481MC
Order Code
15-9865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 30/11/2026

The Amphenol MRJR9481MC is a rugged RJ45 connector designed for harsh environments, providing exceptional protection with an IP67 rating. This Cat6A connector features integrated LEDs for clear network status indication. It is ideal for industrial data transmission, including factory automation and outdoor networking applications. The vertical shrouded female design ensures reliable performance and secure connections.
Type RJ45 CAT 6a
Gender Socket
Mounting Type Vertical
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot