Amphenol L77DC37S Industrial DSub Machined Pin Male 7.5A Straight 37

Image Representative of Range

Amphenol L77DC37S Industrial DSub Machined Pin Male 7.5A Straight 37

MPN
L77DC37S
Order Code
15-9777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £12.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 2 in stock

Amphenol Industrial's L77DC37S is a D-sub connector with machined pins and a 37-pin configuration. It is designed for straight male connections, featuring a current rating of 7.5A. This connector is suitable for industrial and commercial applications requiring reliable data transmission. The L77DC37S ensures robust performance in demanding environments.
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot