Amphenol L17MHDM25+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder Bucket

Amphenol L17MHDM25+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder Bucket

Order Code:

01-2138

Brand: Amphenol MPN: L17MHDM25+L717SDB25P EAN-13: 4064161273358

Discontinued


The Amphenol L17MHDM25+L717SDB25P is a D-SUB pin strip set with a 25-pin configuration, designed for solder bucket connections. This durable connector is ideal for use in telecommunications and computer systems requiring reliable data transmission. It features a standard 180° orientation for versatile integration into various electronic applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Trustpilot