Amphenol L17MHDM25+L717DB25PST D-Sub Pin Strip Set 25 Pins 1pc

Image Representative of Range

Amphenol L17MHDM25+L717DB25PST D-Sub Pin Strip Set 25 Pins 1pc

MPN
L17MHDM25+L717DB25PST
Brand
Amphenol
EAN-13
4064161273365
Order Code
01-2136
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol manufactures the L17MHDM25+L717DB25PST D-SUB pin strip set, featuring 25 pins and one screw per set. This D-SUB connector offers a 180° orientation, suitable for reliable data or signal transmission. Typical applications include networking, audio-visual equipment, and communication devices.
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Zinc
No. of Rows 2
Number of pins 25
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot