Amphenol L17DTSL25-RG-LJS-T+L717SDB25P D-Sub Pin Strip Set 25 Pins

Image Representative of Range

Amphenol L17DTSL25-RG-LJS-T+L717SDB25P D-Sub Pin Strip Set 25 Pins

MPN
L17DTSL25-RG-LJS-T+L717SDB25P
Brand
Amphenol
EAN-13
4064161273730
Order Code
01-2099
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTSL25-RG-LJS-T+L717SDB25P is a D-SUB connector set featuring 25 pins and a solder bucket design. This component is typically used in data communication, networking, and computer applications for secure and reliable electronic connections. Its robust build ensures durability and longevity in high-performance environments.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot