Amphenol L17DTSL25-RG-LJS-S+L717SDB25P D-Sub Pin Strip 25 Pins 45° Solder

Image Representative of Range

Amphenol L17DTSL25-RG-LJS-S+L717SDB25P D-Sub Pin Strip 25 Pins 45° Solder

MPN
L17DTSL25-RG-LJS-S+L717SDB25P
Brand
Amphenol
EAN-13
4064161273778
Order Code
01-2095
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Amphenol's L17DTSL25-RG-LJS-S+L717SDB25P is a 25-pin D-SUB pin strip set with a solder bucket design ideal for secure connections. It features a 45-degree orientation, enhancing its adaptability in constrained spaces. Typically used in communication and data environments, this connector is suitable for industrial and automation applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot