Amphenol L17DTSL15-RG-LJS-T+L717HDA26P D-Sub Pin Strip Set 26 Pins

Image Representative of Range

Amphenol L17DTSL15-RG-LJS-T+L717HDA26P D-Sub Pin Strip Set 26 Pins

MPN
L17DTSL15-RG-LJS-T+L717HDA26P
Brand
Amphenol
EAN-13
4064161273754
Order Code
01-2093
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Amphenol offers the L17DTSL15-RG-LJS-T+L717HDA26P D-SUB pin strip set featuring 26 solder bucket pins. This robust D-sub connector is ideal for secure data connections in telecommunications and industrial automation. It's designed for easy integration, providing reliable performance in demanding environments.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot