Amphenol L17DTSL09-RG-LJS-T+L717SDE09P D-Sub Pin Strip Set 9 Pins

Image Representative of Range

Amphenol L17DTSL09-RG-LJS-T+L717SDE09P D-Sub Pin Strip Set 9 Pins

MPN
L17DTSL09-RG-LJS-T+L717SDE09P
Brand
Amphenol
EAN-13
4064161273716
Order Code
01-2085
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.81
10+ £6.56
50+ £6.52
100+ £5.85
500+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Amphenol's L17DTSL09-RG-LJS-T+L717SDE09P is a D-SUB pin strip set featuring 9 pins in a solder bucket configuration. The product is designed for robust connectivity solutions in various electronic applications, including communications and data transfer systems. Typically used in environments requiring reliable connector interfaces, it is valued for its durability and precise engineering.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot