Christmas Opening Hours and Delivery Dates here
Amphenol L17DTSL09-RG-LJS-S+L717HDE15P D-Sub Pin Strip Set 45° 15 Pins

Amphenol L17DTSL09-RG-LJS-S+L717HDE15P D-Sub Pin Strip Set 45° 15 Pins

Order Code:

01-2079

Brand: Amphenol MPN: L17DTSL09-RG-LJS-S+L717HDE15P EAN-13: 4064161273440

Discontinued


The Amphenol L17DTSL09-RG-LJS-S+L717HDE15P is a D-SUB pin strip set with 15 pins and a 45-degree solder bucket configuration. This connector is ideal for creating secure electronic connections in industrial and consumer electronics. It is commonly used in communication ports, computer peripherals, and instrumentation equipment.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot