Amphenol L17DTPK-P-37+L77HDC62S D-Sub Receptacle Set 62 Pins Solder

Image Representative of Range

Amphenol L17DTPK-P-37+L77HDC62S D-Sub Receptacle Set 62 Pins Solder

MPN
L17DTPK-P-37+L77HDC62S
Brand
Amphenol
EAN-13
4064161273808
Order Code
01-2077
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol's D-SUB receptacle set, model L17DTPK-P-37+L77HDC62S, offers a robust connection solution with 62 solder bucket pins. This product is ideal for data and signal transmission, frequently used in industrial and computer hardware applications. The set is widely recognized for its durability and compatibility with other D-sub connectors.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 3
Number of pins 62
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot