Amphenol L17DTPK-P-25+L77SDB25S D-Sub Receptacle Set 25-Pin Solder 180°

Image Representative of Range

Amphenol L17DTPK-P-25+L77SDB25S D-Sub Receptacle Set 25-Pin Solder 180°

MPN
L17DTPK-P-25+L77SDB25S
Brand
Amphenol
EAN-13
2050005498201
Order Code
01-2073
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £5.58
10+ £5.41
50+ £5.22
100+ £5.13
500+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTPK-P-25+L77SDB25S D-SUB receptacle set features 25 pins with a solder bucket and is suitable for various electronic connectivity applications. It is commonly used in telecommunications, computer peripherals, and industrial equipment for reliable data transfer. This D-SUB connector set ensures secure and robust connections in environments requiring durability.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot