Amphenol L17DTPK-P-15+L77SDA15S D-Sub Receptacle Set 15 Pins Solder

Image Representative of Range

Amphenol L17DTPK-P-15+L77SDA15S D-Sub Receptacle Set 15 Pins Solder

MPN
L17DTPK-P-15+L77SDA15S
Brand
Amphenol
EAN-13
2050005496412
Order Code
01-2069
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Amphenol L17DTPK-P-15+L77SDA15S D-SUB receptacle set features 15 pins and a solder bucket, providing robust connectivity. This D-sub connector is commonly used in computing and peripheral equipment for secure data transmission. It is suitable for applications requiring reliable electronic connections and signal integrity.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot