Amphenol L17DTPK-P-09+L77SDE09S D-Sub Receptacle Set 9 Pins Solder Bucket

Image Representative of Range

Amphenol L17DTPK-P-09+L77SDE09S D-Sub Receptacle Set 9 Pins Solder Bucket

MPN
L17DTPK-P-09+L77SDE09S
Brand
Amphenol
EAN-13
2050005496139
Order Code
01-2063
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Amphenol D-SUB receptacle set, model L17DTPK-P-09+L77SDE09S, is a 9-pin connector designed for solder bucket terminations. Known for its robust build and reliability, this component is ideal for industrial and telecommunications applications where secure and efficient data transmission is required. It functions as a crucial interface in systems requiring D-sub connectors, facilitating connection between different devices and equipment.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot