Amphenol L17DTPK-M-37+L77SDC37S D-Sub Receptacle 37-Pin Solder 180°

Image Representative of Range

Amphenol L17DTPK-M-37+L77SDC37S D-Sub Receptacle 37-Pin Solder 180°

MPN
L17DTPK-M-37+L77SDC37S
Brand
Amphenol
EAN-13
4064161273143
Order Code
01-2051
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTPK-M-37+L77SDC37S is a D-SUB receptacle set featuring 37 pins and is designed for solder bucket connections. Known for its robust construction, it is typically used in telecommunications and data communication applications. This reliable connector set is ideal for establishing secure electrical connections in equipment requiring high-density interconnection.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 37
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot